Teng Tools Screwdriver, 2 mm Tip, 100 mm Blade, 196mm Overall

Image representative of range

Subtotal (1 unit)*

€20.66

(exc. VAT)

€25.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.66

*price indicative

RS Stock No.:
809-708
Mfr. Part No.:
MD7080HBN
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver

Screwdriver Type

Hex

Tip Size

2 mm

Blade Length

100mm

Overall Length

196mm

Handle Material

Bi-Material

Blade Material

Steel

Grip Style

Bi Material

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools regular screwdriver is designed for precise tasks, featuring a ball point head for angle access. It enables effortless handling of hexagon fastenings, making it a versatile tool for both professionals and enthusiasts.

Ball point head allows turning at angles up to 25° for easier access

Manufactured from TT-MV PLUS steel alloy for enhanced strength

Ergonomically designed bi-material handle ensures comfort with high torque

Includes a hole in the handle for hanging or T-handle use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy