BETA Hexagon Screwdriver, 2 mm Tip, 100 mm Blade, 196mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-5376
Mfr. Part No.:
1293ES 2
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Screwdriver Type

Standard Screwdriver

Product Type

Hexagon Screwdriver

Tip Size

2 mm

VDE/1000V Approved

No

Insulation

Uninsulated

Blade Length

100mm

Overall Length

196mm

ESD Safe

No

Blade Material

Stainless Steel

Grip Style

Ergonomic

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA hexagon drivers with handles. Blade length is 100mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 196mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy