Teng Tools Screwdriver, 4 mm Tip, 150 mm Blade, 258mm Overall
- RS Stock No.:
- 810-577
- Mfr. Part No.:
- MD7040HBN
- Manufacturer:
- Teng Tools
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-577
- Mfr. Part No.:
- MD7040HBN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Hex | |
| Tip Size | 4 mm | |
| Blade Length | 150mm | |
| Overall Length | 258mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Hex | ||
Tip Size 4 mm | ||
Blade Length 150mm | ||
Overall Length 258mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point hex screwdriver is designed for versatility in fastening tasks, allowing for efficient access to hexagon fastenings and grub screws at angles up to 25°.
Ball point head facilitates turning at angles for easier access
Constructed from TT-MV PLUS steel alloy for enhanced strength
Ergonomically designed bi-material handle ensures comfortable use
Handle features a hole for hanging or T-handle torque assistance
Related links
- Teng Tools Screwdriver 150 mm Blade, 258mm Overall
- Teng Tools Screwdriver 150 mm Blade, 258mm Overall
- Teng Tools Screwdriver 150 mm Blade, 258mm Overall
- Teng Tools Screwdriver 258mm Overall
- CK Screwdriver 258mm Overall
- BETA Slotted Screwdriver 258mm Overall
- Teng Tools Screwdriver 100 mm Blade, 196mm Overall
- Teng Tools Screwdriver 150 mm Blade, 266mm Overall
