BETA Slotted Screwdriver, 150 mm Blade, 258mm Overall
- RS Stock No.:
- 234-5107
- Mfr. Part No.:
- 1260 4X150
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5107
- Mfr. Part No.:
- 1260 4X150
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 800μm | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Tip Width | 4 mm | |
| Overall Length | 258mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 800μm | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Tip Width 4 mm | ||
Overall Length 258mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws. Blade length 150mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 258mm
