Teng Tools Screwdriver, 2 Tip, 100 mm Blade VDE/1000V Approved, 151mm Overall

Image representative of range

Subtotal (1 unit)*

€7.80

(exc. VAT)

€9.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.80

*price indicative

RS Stock No.:
810-695
Mfr. Part No.:
MDV771
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Screwdriver Type

Phillips

Product Type

Screwdriver

Tip Size

2

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

100mm

Overall Length

151mm

Standards/Approvals

IEC 60900

COO (Country of Origin):
TW
The Teng Tools insulated screwdriver is designed for safe use on live electrical work, offering high-quality performance and reliability. Its interchangeable blade feature enhances its versatility for various applications.

Approved for live working up to 1,000 volts

Designed and manufactured to IEC 60900 standards

Screwdriver features a PH2 tip with a 100mm shaft length

Net weight is 26 grams, making it lightweight and easy to handle

Country of origin is Taiwan, ensuring quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy