RS PRO Screwdriver, 2 Tip, 100 mm Blade VDE/1000V Approved, 154mm Overall

Subtotal (1 unit)*

€3.76

(exc. VAT)

€4.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.76

*price indicative

RS Stock No.:
460-084
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Screwdriver Type

Insulated

Product Type

Screwdriver

Tip Size

2

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

100mm

Overall Length

154mm

Standards/Approvals

IEC 60900:2004, IEC60900:2018, DIN IEC 60900(VDE0682-201):2019-04

COO (Country of Origin):
TW

RS PRO Insulated Screwdriver Blade, 154mm Blades, VDE/10000V


The RS PRO Insulated Screwdriver Blade is designed for safe and efficient work on electrical systems. With a VDE approval for up to 1000V, this blade ensures high safety standards for professionals. It is ideal for use with the RS PRO Insulated Screwdriver Set and Handle, providing flexibility and convenience in various applications.

Features and Benefits


VDE Approved for 1000V: Ensures safety when working with electrical systems

Interchangeable Blades: Allows rapid exchange without special tools, enhancing efficiency

Zinc Phosphate Blade Finish: Provides durability and corrosion resistance

Pozidriv Tip Type: Offers precise fit and reduced cam-out in fasteners

Compatible with RS PRO Handles: Designed for use with specific RS PRO insulated handles for optimal performance

Applications


Electronics jobs

Automotive repair

Carpentry workshops

Manufacturing plants

Additional Information


These blades are compatible with RS PRO Insulated Screwdriver Set and Handle (2754082, 2754081 & 2754080) for versatile use in various settings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy