Teng Tools Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 151mm Overall
- RS Stock No.:
- 810-696
- Mfr. Part No.:
- MDV772
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€9.24
(exc. VAT)
€11.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.24 |
*price indicative
- RS Stock No.:
- 810-696
- Mfr. Part No.:
- MDV772
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Pozidriv | |
| Product Type | Screwdriver | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 151mm | |
| ESD Safe | Yes | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Pozidriv | ||
Product Type Screwdriver | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 151mm | ||
ESD Safe Yes | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver offers a reliable tool designed for safe live working applications. With its interchangeable blade system, this screwdriver is Ideal for professionals needing quality performance in challenging environments.
Approved for live working up to 1,000 volts
Compatible with 1000V handles for enhanced safety
Designed and manufactured to meet IEC 60900 standards
Features a screwdriver interchangeable PZ2 x 100mm slim blade
Related links
- Teng Tools Screwdriver 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Screwdriver 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Screwdriver 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 217mm Overall
- Teng Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 216mm Overall
- Klein Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- Teng Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 217mm Overall
- Bahco Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
