Teng Tools Insulated Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 216mm Overall
- RS Stock No.:
- 269-3178
- Mfr. Part No.:
- MDV864N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€20.22
(exc. VAT)
€24.87
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.22 |
*price indicative
- RS Stock No.:
- 269-3178
- Mfr. Part No.:
- MDV864N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 216mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | DIN 2380 and IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 216mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals DIN 2380 and IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Insulated plus/minus type tip screwdriver used for slotted type heads. It features a two component handle and a black tip. This screwdriver is produced and tested according to the EN60900 standard. The Product is approved for live working up to 1000 volt AC.
Handle D
Insulated shaft type
Size PZ2
Related links
- Teng Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 216mm Overall
- Teng Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 216mm Overall
- Teng Tools Insulated Screwdriver 216mm Overall
- SAM Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 216mm Overall
- Teng Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 217mm Overall
- Klein Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- Teng Tools Screwdriver 100 mm Blade VDE/1000V Approved, 151mm Overall
- CK Insulated Screwdriver 100 mm Blade VDE/1000V Approved
