Wera Hexagon Screwdriver Handle, 113.5 mm Blade, 113.5mm Overall
- RS Stock No.:
- 827-685
- Mfr. Part No.:
- 05051495001
- Manufacturer:
- Wera
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.50
(exc. VAT)
€57.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €46.50 |
| 10 + | €42.79 |
*price indicative
- RS Stock No.:
- 827-685
- Mfr. Part No.:
- 05051495001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Bit Holder Screwdriver | |
| Product Type | Screwdriver Handle | |
| Tip Type | Hexagon | |
| Blade Length | 113.5mm | |
| Overall Length | 113.5mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Bit Holder Screwdriver | ||
Product Type Screwdriver Handle | ||
Tip Type Hexagon | ||
Blade Length 113.5mm | ||
Overall Length 113.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 80 RA Vario blade holding handle is an innovative screwdriver designed for efficiency and ease of use. Featuring ratchet functionality with fine toothing integrated into its ergonomic Kraftform handle, this tool enables quick and effortless screw driving. With a 6 mm hexagonal blade mounting, it's versatile enough to accommodate a range of combination blades from the Wera Vario range, making it an essential addition to any professional toolkit. Whether you're facing tight spaces or needing precision, the intuitive switch allows for seamless direction changes, optimising your work process and reducing fatigue.
Innovative ratchet mechanism allows fast working with minimal effort
Intuitive switching enables quick changes between clockwise and counter clockwise screw driving
Ergonomic Kraftform handle features a combination of hard and soft zones for a firm grip
Deactivation of the ratchet mechanism is possible for precision tasks
Designed with a 6 mm hexagonal blade mounting to fit Wera combination blades
Ideal for both professional and DIY use, enhancing overall working efficiency
Related links
- Wera Hexagon Screwdriver 100 mm Blade, 205mm Overall
- Wera Hexagon Screwdriver 60 mm Blade, 130mm Overall
- Wera Hexagon Screwdriver 100 mm Blade, 170mm Overall
- Wera Hexagon Screwdriver 100 mm Blade, 198mm Overall
- Wera Hexagon Screwdriver 167 mm Blade, 265mm Overall
- Wiha Hexagon Screwdriver Handle 114 mm Blade, 120mm Overall
- Wera Hexagon Screwdriver 156mm Overall
- Wera Hexagon Screwdriver 100mm Overall
