Wera Hexagon Bit Holder Screwdriver, 4 mm Tip, 74 mm Blade, 80mm Overall
- RS Stock No.:
- 827-761
- Mfr. Part No.:
- 05051278001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 46 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.60 |
*price indicative
- RS Stock No.:
- 827-761
- Mfr. Part No.:
- 05051278001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Bit Holder Screwdriver | |
| Product Type | Bit Holder Screwdriver | |
| Tip Type | Hexagon | |
| Tip Size | 4 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 74mm | |
| Overall Length | 80mm | |
| Handle Material | Ergonomic Kraftform Micro Handle | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Bit Holder Screwdriver | ||
Product Type Bit Holder Screwdriver | ||
Tip Type Hexagon | ||
Tip Size 4 mm | ||
VDE/1000V Approved No | ||
Blade Length 74mm | ||
Overall Length 80mm | ||
Handle Material Ergonomic Kraftform Micro Handle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Kraftform Micro bit holding screwdriver is engineered for precision in electronic work, seamlessly integrating comfort and efficiency. With its multi-component handle designed to fit naturally in your hand, this screwdriver allows for stable and fatigue-free operation, making it Ideal for intricate tasks. The unique three-zone design enhances usability, featuring a precision zone for fine adjustments, a power zone for high torque applications, and a fast-turning zone for Rapid tasks. Its rotating cap further optimises speed and control, making this tool suitable for professionals who demand precision and durability in their work.
Precision zone enhances user control for accurate adjustments
Power zone features soft zones near the tip for effective torque transfer
Fast-turning zone allows for quick and efficient spinning of screws
Rotating cap provides hand support during continuous use, improving efficiency
Anti-roll feature prevents bits from rolling off work surfaces
Compatible with 4 mm bits, catering to a variety of tasks
Crafted for professionals in the electronics sector seeking reliability and performance
Related links
- Wera Hexagon Bit Holder Screwdriver 140mm Overall
- Wera Hexagon Bit Holder Screwdriver, 78 mm Blade
- Wera Standard Torx & Torx Plus Screwdriver 80 mm Blade, 80mm Overall
- Wera Philips Screwdriver 50 mm Blade, 80mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 80 mm Blade, 80mm Overall
- Wiha Hexagon Bit Holder Screwdriver 38 mm Blade, 148mm Overall
- Wera Bit Holder Bit Holder Screwdriver 23 mm Blade, 120mm Overall
- Facom Bit Holder Screwdriver 72 mm Blade, 167mm Overall
