Wera Hexagon Bit Holder Screwdriver, 140 mm Blade, 140mm Overall
- RS Stock No.:
- 827-683
- Mfr. Part No.:
- 05051494001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€63.44
(exc. VAT)
€78.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.44 |
*price indicative
- RS Stock No.:
- 827-683
- Mfr. Part No.:
- 05051494001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Bit Holder Screwdriver | |
| Product Type | Bit Holder Screwdriver | |
| Tip Type | Hexagon | |
| Blade Length | 140mm | |
| Overall Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Bit Holder Screwdriver | ||
Product Type Bit Holder Screwdriver | ||
Tip Type Hexagon | ||
Blade Length 140mm | ||
Overall Length 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 838 RA-R L bit holding screwdriver redefines convenience and efficiency in screw driving tasks. This premium tool features an innovative ratchet mechanism embedded in the handle, allowing for Rapid and seamless operation. With a 1/4 inch hexagon drive and an ergonomic Kraftform handle designed for optimal grip, it ensures fast bit changes and a comfortable user experience. The screwdriver's fine-tooth design facilitates quick working, even when faced with minimal resistance from screws. Whether you're a professional Tradesman or a DIY enthusiast, the Wera 838 RA-R L is your reliable partner for precision and speed in every screwing application.
Innovative ratchet mechanism enables fast 'spinning' when minimal resistance is encountered
Ergonomically shaped Kraftform handle prevents blisters and enhances grip
Intuitive direction-switching: clockwise for driving, counter clockwise for removal
Position 0 on the switch deactivates the ratchet for precise screw driving
Rapidaptor quick-release chuck allows for swift bit changes without extra tools
Strong permanent magnet secures bits firmly during use
Fine-tooth design enhances working speed with a small return angle
Proven handle shape effectively reduces hand fatigue during extended use
Related links
- Wera Hexagon Bit Holder Screwdriver 74 mm Blade, 80mm Overall
- Wera Hexagon Bit Holder Screwdriver, 78 mm Blade
- Wiha Hexagon Bit Holder Screwdriver 38 mm Blade, 148mm Overall
- Wiha Screwdriver 140mm Overall
- Wiha Standard Screwdriver 40 mm Blade, 140mm Overall
- Wiha Standard Screwdriver 40 mm Blade, 140mm Overall
- Bernstein Slotted Screwdriver 140mm Overall
- Wiha Screwdriver 80 mm Blade, 140mm Overall
