Wiha Hexagon Bit Holder Screwdriver, 1/4 in Tip, 38 mm Blade, 148mm Overall
- RS Stock No.:
- 280-5832
- Distrelec Article No.:
- 180-38-358
- Mfr. Part No.:
- 32161
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€52.15
(exc. VAT)
€64.14
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.15 |
*price indicative
- RS Stock No.:
- 280-5832
- Distrelec Article No.:
- 180-38-358
- Mfr. Part No.:
- 32161
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Bit Holder Screwdriver | |
| Screwdriver Type | Bit Holder | |
| Tip Type | Hexagon | |
| Tip Size | 1/4 in | |
| Blade Length | 38mm | |
| Overall Length | 148mm | |
| Handle Material | Soft finish Esd | |
| Standards/Approvals | DIN 3126, ISO 1173, IEC 61340-5-1, ISO3166-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Bit Holder Screwdriver | ||
Screwdriver Type Bit Holder | ||
Tip Type Hexagon | ||
Tip Size 1/4 in | ||
Blade Length 38mm | ||
Overall Length 148mm | ||
Handle Material Soft finish Esd | ||
Standards/Approvals DIN 3126, ISO 1173, IEC 61340-5-1, ISO3166-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools ESD Screwdriver is available with bit holder. This ESD screwdriver is designed for working on electrostatically sensitive components. It has True single-handed operation, extremely high retention force of bits up to 20 kg and virtually no play between bit and holder thanks to special closing and holding mechanism.
Mechanically lockable
With integrated CentroFix bit holder
Stainless steel with retaining ring bit chuck
Bits compliance to DIN 3126 and ISO 1173
Related links
- Wera Hexagon Bit Holder Screwdriver 140mm Overall
- Wera Hexagon Bit Holder Screwdriver 74 mm Blade, 80mm Overall
- Wiha Bit Holder Screwdriver 148mm Overall
- Wera Hexagon Bit Holder Screwdriver, 78 mm Blade
- Wiha Bit Holder Screwdriver 300 mm Blade, 418mm Overall
- Wiha Bit Holder Screwdriver 125 mm Blade, 225mm Overall
- Wiha Bit Holder Screwdriver 150 mm Blade, 150mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
