Weller Xcelite Screwdriver, #2 Tip, 101.6 mm Blade, 206.4mm Overall
- RS Stock No.:
- 868-667
- Mfr. Part No.:
- X102N
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€9.40
(exc. VAT)
€11.56
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.40 |
*price indicative
- RS Stock No.:
- 868-667
- Mfr. Part No.:
- X102N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | #2 | |
| Blade Length | 101.6mm | |
| Overall Length | 206.4mm | |
| Handle Material | Plastic | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size #2 | ||
Blade Length 101.6mm | ||
Overall Length 206.4mm | ||
Handle Material Plastic | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is a robust tool designed for precision tasks. Engineered for durability, it delivers reliable performance for various fastening needs, making it an essential addition to any toolkit.
Blade MADE from AISI 6150 chrome vanadium steel for enhanced longevity
Molded firm grip ensures comfortable handling during extensive use
Length of 206.4 mm and blade diameter of 6.4 mm cater to a range of applications
Related links
- Weller Xcelite Screwdriver 101.6 mm Blade, 206.4mm Overall
- Weller Xcelite Screwdriver 206.4mm Overall
- Weller Xcelite Screwdriver 101.6 mm Blade, 196.9mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 101.6 mm Blade, 101.6mm Overall
- Weller Xcelite Screwdriver 193.7mm Overall
- Weller Xcelite Screwdriver 182.3mm Overall
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 158.4mm Overall
