Weller Xcelite Screwdriver, #2 Tip, 101.6 mm Blade, 206.4mm Overall
- RS Stock No.:
- 868-689
- Mfr. Part No.:
- XST102N
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€11.58
(exc. VAT)
€14.24
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.58 |
*price indicative
- RS Stock No.:
- 868-689
- Mfr. Part No.:
- XST102N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | #2 | |
| Blade Length | 101.6mm | |
| Overall Length | 206.4mm | |
| Handle Material | Plastic | |
| Blade Material | Chrome Plated Steel | |
| Grip Style | Firm Grip | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size #2 | ||
Blade Length 101.6mm | ||
Overall Length 206.4mm | ||
Handle Material Plastic | ||
Blade Material Chrome Plated Steel | ||
Grip Style Firm Grip | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is a precision tool designed to enhance the longevity of screw heads while ensuring ease of use in tight spaces. Its Advanced construction supports optimal control during operation.
Super-tru tip extends wear life and minimizes damage to screw heads
Specially treated tips feature black oxide for enhanced control
Bright, nickel chrome-plated blades resist corrosion and wear
Related links
- Weller Xcelite Screwdriver 101.6 mm Blade, 206.4mm Overall
- Weller Xcelite Screwdriver 101.6 mm Blade, 196.9mm Overall
- Weller Xcelite Screwdriver 206.4mm Overall
- Weller Xcelite Screwdriver 254 mm Blade, 358.8mm Overall
- Weller Xcelite Screwdriver 33.3 mm Blade, 85.7mm Overall
- Weller Xcelite Screwdriver Blade #2 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Nut Driver Screwdriver Blade 101.6 mm Blade, 101.6mm Overall
- Weller Xcelite Screwdriver 193.7mm Overall
