Wera Hexagon Insulated Screwdriver Blade
- RS Stock No.:
- 123-0434
- Mfr. Part No.:
- 05003424001
- Manufacturer:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-0434
- Mfr. Part No.:
- 05003424001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon | |
| Product Type | Insulated Screwdriver Blade | |
| Tip Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon | ||
Product Type Insulated Screwdriver Blade | ||
Tip Size 6 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 64 i
VDE blade for Kraftform Kompakt VDE handle/interchangeable blade system for rapid exchange of the blade without needing any special tools. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Kraftform Kompakt VDE interchangeable blade for hexagon socket screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
For rapid exchange without any special tools
Kraftform Kompakt VDE 64 i, 6 x 154 mm
Related links
- Wera Hexagon Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Wera Phillips Insulated Screwdriver Blade
- Wera Square Insulated Screwdriver Blade
- Wera Slotted Insulated Screwdriver Blade
- Wera Torx Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Wera Slotted Insulated Screwdriver Blade, VDE/1000V
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
