Wera Insulated Screwdriver, 175 mm Blade VDE/1000V Approved, 287mm Overall
- RS Stock No.:
- 123-0531
- Mfr. Part No.:
- 05006130001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€17.58
(exc. VAT)
€21.62
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.58 |
*price indicative
- RS Stock No.:
- 123-0531
- Mfr. Part No.:
- 05006130001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 175mm | |
| Tip Width | 8 mm | |
| Insulation | Insulated | |
| Overall Length | 287mm | |
| Blade Material | Chrome Plated, Stainless Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved Yes | ||
Blade Length 175mm | ||
Tip Width 8 mm | ||
Insulation Insulated | ||
Overall Length 287mm | ||
Blade Material Chrome Plated, Stainless Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Kraftform Plus VDE Slotted Screwdrivers (160i)
Precision insulated 1000V slotted screwdrivers with Kraftform handles for excellent comfort and control With Weras Lasertip blades for unrivalled grip.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Chrome plated finish
Standards
IEC 60900
Related links
- Wera Insulated Screwdriver 287mm Overall
- Phoenix Contact Screwdriver 287mm Overall
- Knipex Slotted Screwdriver 287mm Overall
- SAM Insulated Screwdriver 285mm Overall
- RS PRO Insulated Screwdriver 295mm Overall
- Wera Insulated Screwdriver 230mm Overall
- Wera Insulated Screwdriver Blade 154mm Overall
- Wera Insulated Screwdriver 305mm Overall
