Wera Insulated Screwdriver, 200 mm Blade VDE/1000V Approved, 287mm Overall
- RS Stock No.:
- 875-8726
- Mfr. Part No.:
- 05006135001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€16.69
(exc. VAT)
€20.53
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.69 |
*price indicative
- RS Stock No.:
- 875-8726
- Mfr. Part No.:
- 05006135001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 1.6mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 8 mm | |
| Blade Length | 200mm | |
| Overall Length | 287mm | |
| Handle Material | Hardwearing Plastic (Core) | |
| Blade Material | Stainless Steel, Chrome Plated | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 1.6mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 8 mm | ||
Blade Length 200mm | ||
Overall Length 287mm | ||
Handle Material Hardwearing Plastic (Core) | ||
Blade Material Stainless Steel, Chrome Plated | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
160 i VDE Insulated screwdriver for slotted screws
Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Conical blade, Lasertip
160 i VDE Insulated screwdriver for slotted screws, 1.6 x 8 x 200 mm
Related links
- Wera Insulated Screwdriver 287mm Overall
- Phoenix Contact Screwdriver 287mm Overall
- Knipex Slotted Screwdriver 287mm Overall
- Wera Insulated Screwdriver 305mm Overall
- Wera Insulated Screwdriver 298mm Overall
- Wera Insulated Screwdriver 112mm Overall
- Wera Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 312mm Overall
- Wera Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 305mm Overall
