Wera Torx Screw Holding Screwdriver, T20 Tip, 300 mm Blade, 398mm Overall

Subtotal (1 unit)*

€18.40

(exc. VAT)

€22.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.40

*price indicative

RS Stock No.:
123-0827
Distrelec Article No.:
301-07-400
Mfr. Part No.:
05028070001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screw Holding Screwdriver

Screwdriver Type

Torx

Tip Size

T20

Blade Length

300mm

Overall Length

398mm

Grip Style

Multi-Component Kraftform Plus Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

367 TORX® HF Screwdriver with holding function for TORX® screws


High quality Kraftform Plus screwdriver by Wera. Comes with an extra-long blade for low-lying, difficult-to-access working situations. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.

Screwdriver for recessed TORX® screws

Holding function for TORX® screws

Multi-component Kraftform handle for fast and ergonomic screwdriving

Handle markings simplify finding and sorting of tools

Extra-long blade for low-lying working situations.

367 TORX® HF Screwdriver with holding function for TORX® screws, TX 20 x 300 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy