Wera Screw Holding Screwdriver Screw Holding Screwdriver, TX15 Tip, 80 mm Blade, 178mm Overall
- RS Stock No.:
- 266-5860
- Mfr. Part No.:
- 05028051001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€9.81
(exc. VAT)
€12.07
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.81 |
*price indicative
- RS Stock No.:
- 266-5860
- Mfr. Part No.:
- 05028051001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screw Holding Screwdriver | |
| Screwdriver Type | Screw Holding Screwdriver | |
| Tip Size | TX15 | |
| Blade Length | 80mm | |
| Overall Length | 178mm | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screw Holding Screwdriver | ||
Screwdriver Type Screw Holding Screwdriver | ||
Tip Size TX15 | ||
Blade Length 80mm | ||
Overall Length 178mm | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
367 TORX HF Screwdriver with holding function for TORX screws, TX 15 x 80 mm
The Wera premium Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and smooth work. Kraftform Plus Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. With holding function The clamping force resulting from the seating stress between the tip and the screw profile keeps the screws securely on the tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace. Handles marked for easy identification and sorting of tools.
Screwdriver for recessed TORX® screws
Holding function for TORX® screws
Multi-component Kraftform handle for fast and ergonomic screw driving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Application:
TORX® socket screws Blade Round Design Holding function for TORX® screws made according to Acument Intellectual Properties specifications, chrome-plated Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Torx Screw Holding Screwdriver 80 mm Blade, 161mm Overall
- Wera Torx Screw Holding Screwdriver 300 mm Blade, 405mm Overall
- Wera Torx Screw Holding Screwdriver 60 mm Blade, 141mm Overall
- Wera Torx Screw Holding Screwdriver 115 mm Blade, 220mm Overall
- Wera Torx Screw Holding Screwdriver 300 mm Blade, 405mm Overall
- Wera Torx Screw Holding Screwdriver 300 mm Blade, 405mm Overall
- Wera Torx Screw Holding Screwdriver 100 mm Blade, 198mm Overall
- Wera Torx Screw Holding Screwdriver 300 mm Blade, 398mm Overall
