Facom Philips Screwdriver, PH1 Tip, 75 mm Blade, 184mm Overall
- RS Stock No.:
- 734-8879
- Mfr. Part No.:
- ATP1X75
- Manufacturer:
- Facom
Subtotal (1 unit)*
€7.73
(exc. VAT)
€9.51
(inc. VAT)
Limited stock
- 177 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.73 |
*price indicative
- RS Stock No.:
- 734-8879
- Mfr. Part No.:
- ATP1X75
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH1 | |
| Blade Length | 75mm | |
| Overall Length | 184mm | |
| Handle Material | Bi-Material | |
| Blade Material | Silicon Carbide Steel | |
| Standards/Approvals | NF EN 60900, ISO 8764-1, NF ISO 8764-2, ISO 8764-2IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH1 | ||
Blade Length 75mm | ||
Overall Length 184mm | ||
Handle Material Bi-Material | ||
Blade Material Silicon Carbide Steel | ||
Standards/Approvals NF EN 60900, ISO 8764-1, NF ISO 8764-2, ISO 8764-2IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM PROTWIST® Phillips Screwdrivers
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
ANP / AWP Phillips head screwdrivers series specification:
• Matt chromed blade, black treated head.
• ANP: Extra-long round blades for accessing difficult and hard-to-reach areas.
• AWP: Hexagonal blade for optimal endurance and performance.
Features & Benefits:
• Professional Quality covered by the Facom Tools Lifetime Guarantee
• Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
• Colour coding facilitates easy identification of the type of head
• Ergonomically designed and comfortable for a safe grip and higher torque operation
• High resistance against shocks, chemicals, oil and hydrocarbons
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
Approvals & Certification:
• NF ISO 8764-1 / NF ISO 8764-2
• ISO 8764-1 / ISO 8764-2
• DIN ISO 8764-1 / DIN ISO 8764-2
• ASME B107.600
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Related links
- Facom Standard Screwdriver 75 mm Blade, 184mm Overall
- Facom Standard Screwdriver 75 mm Blade, 184mm Overall
- Facom Standard Screwdriver 75 mm Blade, 184mm Overall
- Facom Screwdriver 75 mm Blade, 184mm Overall
- Facom Standard Torx & Torx Plus Screwdriver 75 mm Blade, 184mm Overall
- Facom Philips Screwdriver 100 mm Blade, 209mm Overall
- Facom Philips Screwdriver 100 mm Blade, 144mm Overall
- Facom Philips Screwdriver 100 mm Blade, 200mm Overall
