CK Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 195mm Overall
- RS Stock No.:
- 146-8374
- Mfr. Part No.:
- T49244-040
- Manufacturer:
- CK
Subtotal (1 unit)*
€17.34
(exc. VAT)
€21.33
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.34 |
*price indicative
- RS Stock No.:
- 146-8374
- Mfr. Part No.:
- T49244-040
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 800μm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Tip Width | 4 mm | |
| Insulation | Insulated | |
| Overall Length | 195mm | |
| Handle Material | Polypropylene | |
| Blade Material | Molybdenum Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 800μm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Tip Width 4 mm | ||
Insulation Insulated | ||
Overall Length 195mm | ||
Handle Material Polypropylene | ||
Blade Material Molybdenum Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Slim shafted insulated blades - allow access to recessed screws and fixings
VDE approved - individually tested to 10,000V for safe working up to 1,000V
100% German manufactured - quality and performance assured
Dual component, ergonomic handle - specifically designed for use by electricians
Premium quality chrome vanadium steel blades - for exceptional strength & durability
Related links
- CK Insulated Screwdriver 195mm Overall
- CK Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 195mm Overall
- CK Insulated Screwdriver 207mm Overall
- CK Insulated Screwdriver 232mm Overall
- CK Screwdriver 100 mm Blade VDE/1000V Approved, 195mm Overall
- CK Insulated Screwdriver 200mm Overall
- CK Insulated Screwdriver 335mm Overall
- CK Insulated Screwdriver, 100 mm Blade VDE/1000V Approved
