CK Insulated Screwdriver, 125 mm Blade VDE/1000V Approved, 232mm Overall
- RS Stock No.:
- 146-8375
- Mfr. Part No.:
- T49244-055
- Manufacturer:
- CK
Subtotal (1 unit)*
€20.96
(exc. VAT)
€25.78
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.96 |
*price indicative
- RS Stock No.:
- 146-8375
- Mfr. Part No.:
- T49244-055
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 5.5 mm | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 232mm | |
| Handle Material | Polypropylene | |
| Blade Material | Molybdenum Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 1mm | ||
VDE/1000V Approved Yes | ||
Tip Width 5.5 mm | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 232mm | ||
Handle Material Polypropylene | ||
Blade Material Molybdenum Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Slim shafted insulated blades - allow access to recessed screws and fixings
VDE approved - individually tested to 10,000V for safe working up to 1,000V
100% German manufactured - quality and performance assured
Dual component, ergonomic handle - specifically designed for use by electricians
Premium quality chrome vanadium steel blades - for exceptional strength & durability
Related links
- CK Insulated Screwdriver 245mm Overall
- CK Insulated Stubby Screwdriver 106mm Overall
- CK Insulated Screwdriver 195mm Overall
- CK Screwdriver 232mm Overall
- CK Screwdriver 125 mm Blade VDE/1000V Approved, 232mm Overall
- Knipex Slotted Screwdriver 232mm Overall
- CK Screwdriver 125 mm Blade VDE/1000V Approved, 232mm Overall
- Stanley Stanley Parallel Screwdriver 232mm Overall
