RS PRO Stubby Screwdriver, 25 mm Blade, 85mm Overall
- RS Stock No.:
- 182-9684
- Distrelec Article No.:
- 304-04-110
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.11
(exc. VAT)
€6.29
(inc. VAT)
In Stock
- 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.11 |
*price indicative
- RS Stock No.:
- 182-9684
- Distrelec Article No.:
- 304-04-110
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Stubby | |
| Product Type | Stubby Screwdriver | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 25mm | |
| Tip Width | 5.5 mm | |
| Overall Length | 85mm | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 2380-1, DIN ISO 2380-1/2 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Stubby | ||
Product Type Stubby Screwdriver | ||
Tip Thickness 1mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 25mm | ||
Tip Width 5.5 mm | ||
Overall Length 85mm | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals ISO 2380-1, DIN ISO 2380-1/2 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Stubby design ideal for tight spaces, cabinet tip
Chrome Vanadium Molybdenum steel blade
Matt chrome finish
Softgrip handle
RS PRO Stubby Slotted Screwdrivers (Cabinet Tip), Chrome Vanadium Steel with Soft Grip Handle
Introducing stubby cabinet tip slotted screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with slotted screws and terminals. The stubby design makes these screwdrivers ideal for use in environments and applications with minimal space. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The cabinet tips allow for easy access to slotted screws that are recessed in a whole no wider than the screw itself, whilst providing excellent grip and torque.
Features and benefits
• Made with durable chrome vanadium molybdenum steel providing excellent durability
• Chrome matt finish for excellent corrosion resistance
• Black tip for distinct contrast between screw and tip
• Cabinet tip, allowing the screwdriver to access recessed screws
• Soft grip handle for enhanced grip and control
• Ideal for use with terminals
• Perfect for use in environments with limited space
• Available in a variety of sizes
Common applications
Slotted screwdrivers with cabinet tips feature a tip that is the same width as the shaft of the screwdriver, making them ideal for use with recessed screws or terminals. They are an essential hand tool in many tool kits, used in a wide range of applications such as:
• Construction
• DIY
• Industrial
• Electrical
• Automotive
FAQs
What is the difference between a slotted and a Phillips?
Slotted and Phillips screwdrivers are the two most common types of drivers found in the majority of tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. A slotted screwdriver is ideal for use with a slotted screw head as the tip slots into the head with precision. However, care must be taken not to apply too much pressure on the drive as the tip can cam-out and scratch the material or cause injury.
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Are the handles removable?
The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.
