SAM Screwdriver, 100 mm Blade, 85mm Overall

Subtotal (1 unit)*

€14.36

(exc. VAT)

€17.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.36

*price indicative

RS Stock No.:
209-486
Mfr. Part No.:
T-CEF-55X100
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Slotted

Product Type

Screwdriver

Tip Thickness

1mm

Blade Length

100mm

Tip Width

5.5 mm

Overall Length

85mm

Handle Material

Acetate

Standards/Approvals

NF ISO 2380-1, NF ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
TW

T-CEF-55X100


The SAM Outillage impact-resistant screwdriver combines durability with comfort, making it ideal for both professional and DIY use. Featuring an acetate handle with a metallic impact surface, this tool provides powerful loosening capability and ergonomic comfort. The forged-through blade ensures long-lasting resilience and prevents damage during heavy-duty tasks. Designed for reliable performance in various conditions, this screwdriver offers practicality and efficiency for demanding jobs.

Robust construction for longevity in challenging environments

Ergonomic handle design reduces hand fatigue and enhances comfort

Metallic impact surface improves loosening power

Forged-through blade for added strength and durability

Washable handle for easy maintenance and hygiene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy