Bahco Pozidriv Screwdriver, PZ1 Tip, 75 mm Blade, 197mm Overall
- RS Stock No.:
- 187-6969
- Mfr. Part No.:
- BE-8810I
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€28.25
(exc. VAT)
€34.75
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.25 |
*price indicative
- RS Stock No.:
- 187-6969
- Mfr. Part No.:
- BE-8810I
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | PZ1 | |
| Blade Length | 75mm | |
| Overall Length | 197mm | |
| Handle Material | Soft Material with Ridged Surface | |
| Blade Material | Stainless Steel | |
| Grip Style | 3-Component Handle | |
| Standards/Approvals | DIN 5260, ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Pozidriv Screwdriver | ||
Tip Size PZ1 | ||
Blade Length 75mm | ||
Overall Length 197mm | ||
Handle Material Soft Material with Ridged Surface | ||
Blade Material Stainless Steel | ||
Grip Style 3-Component Handle | ||
Standards/Approvals DIN 5260, ISO 8764 | ||
Screwdriver developed according to the scientific ERGO™ process
Screwdriver for Pozidriv head screws
Handle: 3-component handle, for maximum user comfort and force transmission
Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
Blade: Stainless steel, protects against the formation of rust that can occur when screw driving
Related links
- Bahco Screwdriver 75 mm Blade VDE/1000V Approved, 197mm Overall
- RS PRO Pozidriv Screwdriver 75 mm Blade, 164mm Overall
- Vessel Pozidriv Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- Bahco Screwdriver 75 mm Blade, 197mm Overall
- Bahco Philips Screwdriver 75 mm Blade, 197mm Overall
- Bahco Standard Screwdriver 75 mm Blade, 197mm Overall
- Bahco Standard Screwdriver 75 mm Blade, 197mm Overall
- Bahco Standard Torx & Torx Plus Screwdriver 75 mm Blade, 197mm Overall
