Bahco Standard Screwdriver, T9 Tip, 75 mm Blade, 197mm Overall
- RS Stock No.:
- 264-2791
- Mfr. Part No.:
- BE-8909
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€13.17
(exc. VAT)
€16.20
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.17 |
*price indicative
- RS Stock No.:
- 264-2791
- Mfr. Part No.:
- BE-8909
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | T9 | |
| Blade Length | 75mm | |
| Overall Length | 197mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size T9 | ||
Blade Length 75mm | ||
Overall Length 197mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Ergonomic Star® Screwdrivers
High quality ergonomic screwdrivers offering the user optimum performance and comfort.
Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification
Standards
DIN & ISO Standards
Related links
- Bahco Standard Screwdriver 75 mm Blade, 197mm Overall
- Facom Standard Screwdriver 75 mm Blade, 178mm Overall
- Bahco Standard Torx & Torx Plus Screwdriver 75 mm Blade, 197mm Overall
- Bahco Standard Torx & Torx Plus Screwdriver 75 mm Blade, 197mm Overall
- Bahco Standard Torx & Torx Plus Screwdriver 75 mm Blade, 197mm Overall
- Bahco Philips Screwdriver 75 mm Blade, 197mm Overall
- Bahco Screwdriver 75 mm Blade, 197mm Overall
- Bahco Pozidriv Screwdriver 75 mm Blade, 197mm Overall
