Facom Precision Screwdriver, PH.000 Tip, 35 mm Blade, 117mm Overall
- RS Stock No.:
- 188-3806
- Mfr. Part No.:
- AEFP.000X35
- Manufacturer:
- Facom
Subtotal (1 unit)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.09 |
*price indicative
- RS Stock No.:
- 188-3806
- Mfr. Part No.:
- AEFP.000X35
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Size | PH.000 | |
| Blade Length | 35mm | |
| Overall Length | 117mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Size PH.000 | ||
Blade Length 35mm | ||
Overall Length 117mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
AEFP presentation: chromed blade, hardened tip.
AEFD presentation: hardened blade.
Related links
- Facom Precision Screwdriver 35 mm Blade, 117mm Overall
- Facom Precision Screwdriver 35 mm Blade, 117mm Overall
- Facom Precision Precision Screwdriver 35 mm Blade, 117mm Overall
- Facom Precision Precision Screwdriver 35 mm Blade, 117mm Overall
- Facom Precision Precision Screwdriver 35 mm Blade, 117mm Overall
- Facom Precision Screwdriver 35 mm Blade, 117mm Overall
- Facom Screwdriver 35 mm Blade, 117mm Overall
- Facom Screwdriver 35 mm Blade, 117mm Overall
