Facom Precision Screwdriver, 0.9 mm Tip, 35 mm Blade, 117mm Overall

Subtotal (1 unit)*

€8.17

(exc. VAT)

€10.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.17

*price indicative

RS Stock No.:
236-0619
Mfr. Part No.:
84E.0.9X35
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Precision

Product Type

Precision Screwdriver

Tip Size

0.9 mm

VDE/1000V Approved

No

Blade Length

35mm

Overall Length

117mm

Handle Material

Bi-Metal

ESD Safe

Yes

Blade Material

Hardened Blade

Grip Style

Ergonomic

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 84E series microtech screwdriver for male hex screws has hardened blade.

Hex size 0.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy