Facom Reversible Screwdriver Blade, 2.5 mm Tip, 125 mm Blade, 175mm Overall
- RS Stock No.:
- 191-4020
- Distrelec Article No.:
- 304-21-609
- Mfr. Part No.:
- AMZ.H2,5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.81
(exc. VAT)
€16.99
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.81 |
*price indicative
- RS Stock No.:
- 191-4020
- Distrelec Article No.:
- 304-21-609
- Mfr. Part No.:
- AMZ.H2,5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible | |
| Tip Size | 2.5 mm | |
| Blade Length | 125mm | |
| Overall Length | 175mm | |
| Grip Style | Plain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible | ||
Tip Size 2.5 mm | ||
Blade Length 125mm | ||
Overall Length 175mm | ||
Grip Style Plain | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
1/4" hexagonal reversible blade
Length: 175 mm
Handle out length: 125 mm
Finish: chromed
Related links
- BETA Reversible 2.5 mm Blade, 175mm Overall
- Facom Reversible 125 mm Blade
- Facom Reversible 125 mm Blade, 175mm Overall
- Facom Reversible 125 mm Blade, 175mm Overall
- Facom Reversible 125 mm Blade, 175mm Overall
- Facom Reversible 125 mm Blade, 175mm Overall
- Facom Reversible 125 mm Blade, 175mm Overall
- Facom Reversible IPR25 Tip 175mm Overall
