Facom Reversible Screwdriver Blade, PH1 x PH2 Tip, 125 mm Blade, 175mm Overall

Subtotal (1 unit)*

€10.48

(exc. VAT)

€12.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.48

*price indicative

RS Stock No.:
268-6717
Mfr. Part No.:
ATMZ.P1-2
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Reversible

Product Type

Reversible Screwdriver Blade

Tip Size

PH1 x PH2

VDE/1000V Approved

No

Blade Length

125mm

Overall Length

175mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

Chrome

Height Safe

Yes

Standards/Approvals

ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.

Chromed finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy