BETA Philips Screwdriver, PH2 Tip, 100 mm Blade, 220mm Overall

Subtotal (1 unit)*

€8.00

(exc. VAT)

€9.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.00

*price indicative

RS Stock No.:
191-5762
Mfr. Part No.:
1202E 6X100
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Screwdriver Type

Standard Screwdriver

Product Type

Philips Screwdriver

Tip Size

PH2

Blade Length

100mm

Overall Length

220mm

Handle Material

Polypropylene

Blade Material

Steel

Standards/Approvals

UNI/ISO 2819, ISO2380, DIN5262, UNI/ISO8764

RoHS Status: Exempt

COO (Country of Origin):
TW
Screwdrivers for cross head Phillips® screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy