BETA Philips Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 208mm Overall
- RS Stock No.:
- 616-709
- Mfr. Part No.:
- 1272MQF 2X6X100
- Manufacturer:
- BETA
Subtotal (1 unit)*
€28.92
(exc. VAT)
€35.57
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.92 |
*price indicative
- RS Stock No.:
- 616-709
- Mfr. Part No.:
- 1272MQF 2X6X100
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Cross Head Phillips | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 208mm | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Cross Head Phillips | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 208mm | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Slim insulated screwdriver for Phillips screws is a precision tool designed for electrical work up to 1000V, especially in tight or recessed areas. Its slim blade profile allows easy access to deeply set screws, while the phosphate-coated tip ensures accurate engagement and long-term durability. The bi-material handle offers ergonomic comfort and a secure grip, even during extended use.
Insulated for electrical applications up to 1000V
Slim blade design for access in confined or recessed spaces
Phosphate coated tip resists oxidation and maintains precise geometry
Ergonomic bi material handle for comfort and control
Related links
- BETA Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 218mm Overall
- BETA Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 208mm Overall
- Bahco Philips Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Vessel Philips Screwdriver 100 mm Blade VDE/1000V Approved, 189mm Overall
- Knipex Philips Screwdriver 100 mm Blade VDE/1000V Approved, 212mm Overall
- BETA Philips Screwdriver 100 mm Blade, 220mm Overall
- BETA Insulated Screwdriver 208mm Overall
- Klein Tools Screwdriver 208 mm Blade VDE/1000V Approved, 208mm Overall
