SAM Stubby Screwdriver, 35 mm Blade, 91.5mm Overall

Subtotal (1 unit)*

€6.98

(exc. VAT)

€8.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.98

*price indicative

RS Stock No.:
221-2551
Mfr. Part No.:
T-1P35
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Stubby Screwdriver

Product Type

Stubby Screwdriver

VDE/1000V Approved

No

Blade Length

35mm

Overall Length

91.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM S1 Philips tom thumb screwdriver wit round blade has chromed blade. It has extra-short bi-material handle for difficult access. It has quick identification of the Phillips impression of the grey colour on the handle.

It has burnished treated tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy