SAM Stubby Screwdriver, 35 mm Blade, 91.5mm Overall
- RS Stock No.:
- 221-2567
- Mfr. Part No.:
- T-2P35
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.98 |
*price indicative
- RS Stock No.:
- 221-2567
- Mfr. Part No.:
- T-2P35
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Stubby Screwdriver | |
| Product Type | Stubby Screwdriver | |
| VDE/1000V Approved | No | |
| Blade Length | 35mm | |
| Overall Length | 91.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Stubby Screwdriver | ||
Product Type Stubby Screwdriver | ||
VDE/1000V Approved No | ||
Blade Length 35mm | ||
Overall Length 91.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Philips tom thumb screwdriver with round blade has chromed blade and ergonomic bi-material handle. It has quick identification of the Phillips impression of the purple colour on the handle. It's long blade is useful to access screws housed in c
It has burnished treated tip
Related links
- SAM Stubby Screwdriver 91.5mm Overall
- SAM Stubby Screwdriver 81.5mm Overall
- Facom Stubby Screwdriver 91mm Overall
- Facom Stubby Screwdriver 35 mm Blade, 91mm Overall
- Facom Stubby Screwdriver 35 mm Blade, 91mm Overall
- Facom Stubby Screwdriver 35 mm Blade, 91mm Overall
- Facom Stubby Screwdriver 35 mm Blade, 91mm Overall
- SAM Slotted Screwdriver 92.1mm Overall
