SAM Screwdriver, 200 mm Blade, 301.7mm Overall
- RS Stock No.:
- 221-2576
- Mfr. Part No.:
- T-35E200
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 221-2576
- Mfr. Part No.:
- T-35E200
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Thickness | 600μm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Tip Width | 3.5 mm | |
| Blade Length | 200mm | |
| Overall Length | 301.7mm | |
| Handle Material | Bi-Material | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | DIN 5264, NF ISO 2380-1, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Thickness 600μm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Tip Width 3.5 mm | ||
Blade Length 200mm | ||
Overall Length 301.7mm | ||
Handle Material Bi-Material | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals DIN 5264, NF ISO 2380-1, NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 slot Electrician's Screwdriver has chromed blade with burnished treated end guaranteeing better resistance. The head of the blade is countersunk for easy access to the screw, especially for dominoes. It has quick identification of the slit impr
It has ergonomic bi-material handle
Related links
- SAM Screwdriver 329.6mm Overall
- SAM Screwdriver 322.9mm Overall
- SAM Screwdriver 295mm Overall
- SAM Screwdriver 300mm Overall
- SAM Screwdriver 305mm Overall
- SAM Screwdriver 200 mm Blade, 325mm Overall
- SAM Philips Screwdriver 200 mm Blade VDE/1000V Approved, 266mm Overall
- SAM Insulated Screwdriver 320mm Overall
