SAM Screwdriver, 200 mm Blade, 329.6mm Overall
- RS Stock No.:
- 221-2595
- Mfr. Part No.:
- T-4PZ200
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.50
(exc. VAT)
€21.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.50 |
*price indicative
- RS Stock No.:
- 221-2595
- Mfr. Part No.:
- T-4PZ200
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | No | |
| Blade Length | 200mm | |
| Overall Length | 329.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
VDE/1000V Approved No | ||
Blade Length 200mm | ||
Overall Length 329.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Pozidriv screwdriver with round blade has chromed blade and ergonomic bi-material handle. It has quick identification of the Phillips impression of the purple colour on the handle. It's long blade is useful to access screws housed in cabinets,
It has burnished treated tip
