SAM Screwdriver, 150 mm Blade, 262.6mm Overall

Subtotal (1 unit)*

€6.50

(exc. VAT)

€8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.50

*price indicative

RS Stock No.:
221-2597
Mfr. Part No.:
T-55E150
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Thickness

1mm

VDE/1000V Approved

No

Insulation

Insulated

Tip Width

5.5 mm

Blade Length

150mm

Overall Length

262.6mm

Grip Style

Ergonomic

Height Safe

Yes

Standards/Approvals

NF ISO 2380-1, NF ISO 2380-2, DIN 5264

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM S1 slot Electrician's Screwdriver has chromed blade with burnished treated end guaranteeing better resistance. The head of the blade is countersunk for easy access to the screw, especially for dominoes. It has quick identification of the slit impr

It has ergonomic bi-material handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy