SAM Screwdriver, 250 mm Blade, 262.6mm Overall
- RS Stock No.:
- 221-2550
- Mfr. Part No.:
- T-1P250
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.98
(exc. VAT)
€12.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.98 |
*price indicative
- RS Stock No.:
- 221-2550
- Mfr. Part No.:
- T-1P250
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Rounded Blade | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | No | |
| Blade Length | 250mm | |
| Overall Length | 262.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Rounded Blade | ||
Product Type Screwdriver | ||
VDE/1000V Approved No | ||
Blade Length 250mm | ||
Overall Length 262.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Philips screwdriver has extra long round chromed blade. It has quick identification of the Philips impression of the grey colour on the handle. Long blade helps for accessing screws housed in cabinets, machine blocks, etc.
It has sandblasted treated tip
