SAM Insulated Screwdriver, 120 mm Blade VDE/1000V Approved, 215mm Overall

Subtotal (1 unit)*

€9.95

(exc. VAT)

€12.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.95

*price indicative

RS Stock No.:
221-2702
Mfr. Part No.:
Z-153-M6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Insulated Screwdriver

Product Type

Insulated Screwdriver

Tip Thickness

800μm

VDE/1000V Approved

Yes

Blade Length

120mm

Tip Width

4 mm

Insulation

Insulated

Overall Length

215mm

Blade Material

Chrome Vanadium Steel

Grip Style

Ergonomic

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

NF ISO 2380-2, NF ISO 2380-1, DIN 5264

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM insulated flat screwdriver's blade is screwed in order to the lagging protection does not provoke over thickness. The slats are designed to access the most restricted places without risk of damaging the insulation for safe operations. It has total

Allow ergonomic handle

Burnished finish blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy