SAM Insulated Screwdriver, 250 mm Blade VDE/1000V Approved, 380mm Overall
- RS Stock No.:
- 221-2698
- Mfr. Part No.:
- Z-153-M21
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-2698
- Mfr. Part No.:
- Z-153-M21
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 1.6mm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 10 mm | |
| Insulation | Insulated | |
| Blade Length | 250mm | |
| Overall Length | 380mm | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 1.6mm | ||
VDE/1000V Approved Yes | ||
Tip Width 10 mm | ||
Insulation Insulated | ||
Blade Length 250mm | ||
Overall Length 380mm | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated flat screwdriver's blade is screwed in order to the lagging protection does not provoke over thickness. The slats are designed to access the most restricted places without risk of damaging the insulation for safe operations. It has total
Allow ergonomic handle
Burnished finish blade
Related links
- SAM Insulated Screwdriver 145mm Overall
- SAM Insulated Screwdriver 255mm Overall
- SAM Insulated Screwdriver 185mm Overall
- SAM Insulated Screwdriver 245mm Overall
- SAM Insulated Screwdriver 187mm Overall
- SAM Insulated Screwdriver 215mm Overall
- SAM Insulated Screwdriver 267mm Overall
- SAM Insulated Stubby Screwdriver 50mm Overall
