SAM Right Angle Screwdriver, 25 mm Blade, 175mm Overall
- RS Stock No.:
- 221-4980
- Mfr. Part No.:
- 255M-11
- Manufacturer:
- SAM
Subtotal (1 unit)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.50 |
*price indicative
- RS Stock No.:
- 221-4980
- Mfr. Part No.:
- 255M-11
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Right Angle | |
| Product Type | Right Angle Screwdriver | |
| Tip Thickness | 750μm | |
| Blade Length | 25mm | |
| Tip Width | 10 mm | |
| Overall Length | 175mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Right Angle | ||
Product Type Right Angle Screwdriver | ||
Tip Thickness 750μm | ||
Blade Length 25mm | ||
Tip Width 10 mm | ||
Overall Length 175mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM Angled screwdrivers for slotted head screws Chrome-vanadium steel blade fitted at each end with a slotted screw recess.
Replaces the classic screwdriver in case of difficult access to the screw
Related links
- SAM Right Angle Screwdriver 125mm Overall
- SAM Right Angle Screwdriver 30 mm Blade, 200mm Overall
- Facom Right Angle Screwdriver 175mm Overall
- SAM Right Angle Screwdriver 100mm Overall
- SAM Screwdriver 80 mm Blade, 175mm Overall
- Facom Reversible Screwdriver Blade IPR25 Tip 175mm Overall
- BETA Slotted Screwdriver 175mm Overall
- BETA Reversible Screwdriver Blade 6 mm Blade, 175mm Overall
