SAM Right Angle Screwdriver, 20 mm Blade, 100mm Overall
- RS Stock No.:
- 221-4985
- Mfr. Part No.:
- 265M-9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.50 |
*price indicative
- RS Stock No.:
- 221-4985
- Mfr. Part No.:
- 265M-9
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Right Angle | |
| Product Type | Right Angle Screwdriver | |
| Blade Length | 20mm | |
| Tip Width | 6 mm | |
| Overall Length | 100mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Right Angle | ||
Product Type Right Angle Screwdriver | ||
Blade Length 20mm | ||
Tip Width 6 mm | ||
Overall Length 100mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM Angle screwdrivers for impression Phillips® have Chrome-vanadium steel blade with Phillips® recess at each end. Low travel due to the opposition of the blades.
Chrome Vanadium Blade
Related links
- SAM Right Angle Screwdriver 125mm Overall
- SAM Right Angle Screwdriver 30 mm Blade, 200mm Overall
- Bahco Right Angle Screwdriver 20 mm Blade, 100mm Overall
- BETA Right Angle Screwdriver 4 mm Blade, 100mm Overall
- Bahco Right Angle Screwdriver 100mm Overall
- Facom Right Angle Screwdriver 175mm Overall
- Vessel Slotted Screwdriver 100mm Overall
- SAM Right Angle Screwdriver 175mm Overall
