SAM Screwdriver, 10 mm Tip, 279.5mm Overall
- RS Stock No.:
- 221-5396
- Mfr. Part No.:
- 67-10A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.75
(exc. VAT)
€7.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.75 |
*price indicative
- RS Stock No.:
- 221-5396
- Mfr. Part No.:
- 67-10A
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 10 mm | |
| Overall Length | 279.5mm | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 10 mm | ||
Overall Length 279.5mm | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM OUTILLAGE straight socket wrenches quick location of the hexagon imprint has black colour on the handle.
Burnished blade
Hexagon socket
Related links
- SAM Screwdriver 279.5mm Overall
- SAM Hexagon Screwdriver, 10 mm Tip
- SAM Screwdriver 200 mm Blade, 320mm Overall
- SAM Screwdriver 200 mm Blade, 330mm Overall
- SAM Screwdriver 200 mm Blade, 325mm Overall
- SAM Torx Screwdriver 100 mm Blade VDE/1000V Approved, 166mm Overall
- SAM Rounded Screwdriver 80 mm Blade, 261.6mm Overall
- SAM Slotted Insulated Screwdriver 150 mm Blade 277 mm Overall
