SAM Slotted Insulated Screwdriver, 10 mm Tip, 150 mm Blade, VDE/1000V, 277 mm Overall
- RS Stock No.:
- 221-2697
- Mfr. Part No.:
- Z-153-M20
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-2697
- Mfr. Part No.:
- Z-153-M20
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 10 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150 mm | |
| Overall Length | 277 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Non Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Type Slotted | ||
Tip Size 10 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 150 mm | ||
Overall Length 277 mm | ||
Blade Material Chrome Vanadium Steel | ||
Non Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated flat screwdriver's blade is screwed in order to the lagging protection does not provoke over thickness. The slats are designed to access the most restricted places without risk of damaging the insulation for safe operations. It has total
Allow ergonomic handle
Burnished finish blade
Burnished finish blade
Related links
- SAM Slotted Insulated Screwdriver 200 mm Blade 380 mm Overall
- SAM Insulated Screwdriver 380mm Overall
- SAM Insulated Screwdriver 215mm Overall
- SAM Insulated Screwdriver 145mm Overall
- SAM Insulated Screwdriver 245mm Overall
- SAM Insulated Stubby Screwdriver 50mm Overall
- SAM Insulated Screwdriver 255mm Overall
- SAM Insulated Screwdriver 185mm Overall
