SAM Screwdriver, 2 mm Tip, 131.6mm Overall
- RS Stock No.:
- 221-5398
- Mfr. Part No.:
- 67-2A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€2.99
(exc. VAT)
€3.68
(inc. VAT)
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.99 |
*price indicative
- RS Stock No.:
- 221-5398
- Mfr. Part No.:
- 67-2A
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 2 mm | |
| Overall Length | 131.6mm | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 2 mm | ||
Overall Length 131.6mm | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM OUTILLAGE straight socket wrenches quick location of the hexagon imprint has black colour on the handle.
Burnished blade
Hexagon socket
Related links
- SAM Hexagon Screwdriver 131.6mm Overall
- SAM Screwdriver 131.6mm Overall
- SAM Screwdriver 131.6mm Overall
- SAM Hexagon Screwdriver 131.6mm Overall
- SAM Screwdriver 100 mm Blade, 205mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 190mm Overall
- SAM Insulated Screwdriver 105 mm Blade VDE/1000V Approved, 215mm Overall
- SAM Pozidriv Screwdriver 150 mm Blade 225 mm Overall
