BETA Slotted Screwdriver, 200 mm Blade, 327mm Overall
- RS Stock No.:
- 234-5094
- Mfr. Part No.:
- 1260 10X200
- Manufacturer:
- BETA
Subtotal (1 unit)*
€17.58
(exc. VAT)
€21.62
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €17.58 |
*price indicative
- RS Stock No.:
- 234-5094
- Mfr. Part No.:
- 1260 10X200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.6mm | |
| Tip Width | 10 mm | |
| Blade Length | 200mm | |
| Insulation | Insulated | |
| Overall Length | 327mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.6mm | ||
Tip Width 10 mm | ||
Blade Length 200mm | ||
Insulation Insulated | ||
Overall Length 327mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws. Blade length 200mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 327mm
Related links
- BETA Slotted Screwdriver 327mm Overall
- BETA Slotted Screwdriver 300mm Overall
- BETA Philips Screwdriver 200 mm Blade, 327mm Overall
- BETA Insulated Screwdriver 327mm Overall
- BETA Slotted Screwdriver 208mm Overall
- BETA Slotted Screwdriver 377mm Overall
- BETA Slotted Screwdriver 244mm Overall
- BETA Slotted Screwdriver 269mm Overall
