BETA Slotted Screwdriver, 125 mm Blade, 244mm Overall
- RS Stock No.:
- 234-5112
- Mfr. Part No.:
- 1260 6,5X125
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5112
- Mfr. Part No.:
- 1260 6,5X125
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 244mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 244mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws. Blade length 125mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 244mm
Related links
- BETA Slotted Screwdriver 240mm Overall
- BETA Slotted Screwdriver 233mm Overall
- BETA Screwdriver 125 mm Blade, 244mm Overall
- BETA Slotted Screwdriver 208mm Overall
- BETA Slotted Screwdriver 377mm Overall
- BETA Slotted Screwdriver 327mm Overall
- BETA Slotted Screwdriver 269mm Overall
- BETA Slotted Screwdriver 258mm Overall
