BETA Screwdriver, PH1.5 Tip, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 234-5165
- Mfr. Part No.:
- 1265ES 1,5
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5165
- Mfr. Part No.:
- 1265ES 1,5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | PH1.5 | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Uninsulated | |
| Overall Length | 200mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size PH1.5 | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Uninsulated | ||
Overall Length 200mm | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA hexagon drivers with handles. Tip size is 1.5mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 200mm
Related links
- BETA Screwdriver 100 mm Blade, 200mm Overall
- BETA Screwdriver 100 mm Blade, 200mm Overall
- BETA Screwdriver 100 mm Blade, 200mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 200mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 200mm Overall
- BETA Philips Screwdriver 100 mm Blade, 200mm Overall
- BETA Screwdriver 100 mm Blade, 208mm Overall
- BETA Screwdriver 100 mm Blade, 219mm Overall
