BETA Screwdriver, PH4 Tip, 100 mm Blade, 208mm Overall
- RS Stock No.:
- 234-5170
- Mfr. Part No.:
- 1265ES 4
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5170
- Mfr. Part No.:
- 1265ES 4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | PH4 | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Uninsulated | |
| Overall Length | 208mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Size PH4 | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Uninsulated | ||
Overall Length 208mm | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA hexagon drivers with handles. Tip size is 4mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 208mm
Related links
- BETA Torx Screwdriver 100 mm Blade, 208mm Overall
- BETA Tamperproof Screwdriver 100 mm Blade, 208mm Overall
- BETA Torx Screwdriver 100 mm Blade, 208mm Overall
- BETA Tamperproof Screwdriver 100 mm Blade, 208mm Overall
- BETA Philips Screwdriver 200 mm Blade, 332mm Overall
- CK Screwdriver 100 mm Blade, 208mm Overall
- Teng Tools Torx Screwdriver 100 mm Blade, 208mm Overall
- Teng Tools Screwdriver 100 mm Blade, 208mm Overall
