CK Screwdriver, PZ2 Tip, 100 mm Blade, 208mm Overall
- RS Stock No.:
- 285-5123
- Distrelec Article No.:
- 301-79-042
- Mfr. Part No.:
- T4723-2
- Manufacturer:
- CK
Subtotal (1 unit)*
€9.11
(exc. VAT)
€11.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.11 |
*price indicative
- RS Stock No.:
- 285-5123
- Distrelec Article No.:
- 301-79-042
- Mfr. Part No.:
- T4723-2
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Pozidriv | |
| Product Type | Screwdriver | |
| Tip Size | PZ2 | |
| Blade Length | 100mm | |
| Overall Length | 208mm | |
| Handle Material | Injection Moulded Directly to Blade | |
| Blade Material | Steel, Chrome Plated | |
| Grip Style | Large Soft Grip Tri-lobe Handle | |
| Standards/Approvals | DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Pozidriv | ||
Product Type Screwdriver | ||
Tip Size PZ2 | ||
Blade Length 100mm | ||
Overall Length 208mm | ||
Handle Material Injection Moulded Directly to Blade | ||
Blade Material Steel, Chrome Plated | ||
Grip Style Large Soft Grip Tri-lobe Handle | ||
Standards/Approvals DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK triton screwdrivers feature tip type marking for effortless identification, along with a large soft grip tri-lobe handle for outstanding comfort and optimal torque application. The handle is directly injection moulded to the blade, ensuring a strong bond for enhanced reliability and durability. Anti-roll flats prevent the screwdriver from rolling off sloping surfaces, while the chrome-plated toughened alloy steel blade offers increased strength and durability, making them reliable tools for various applications.
Magnetic tip holds the screw securely to the tip to aid positioning and setting
Related links
- CK Screwdriver 100 mm Blade, 208mm Overall
- Teng Tools Screwdriver 100 mm Blade, 208mm Overall
- CK Screwdriver 100 mm Blade ESD Safe, 200mm Overall
- CK Screwdriver 250 mm Blade, 358mm Overall
- CK Screwdriver 125 mm Blade VDE/1000V Approved, 232mm Overall
- BETA Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 208mm Overall
- Teng Tools Torx Screwdriver 100 mm Blade, 208mm Overall
- BETA Torx Screwdriver 100 mm Blade, 208mm Overall
